• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 281-3136-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9537630000

Description FUSE HOLDER CARTRIDGE 300V 6.3A
Expanded Description Fuse Holder 6.3A 300V 1 Circuit Cartridge
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series SIHA 2
Part Status Obsolete
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 300V
Current Rating 6.3A
Mounting Type -
Orientation -
Termination Style -
Contact Material -
Contact Finish -
 
Additional Resources
Standard Package ? 25
Other Names 281-3136
9537630000-ND
SIHA2/G20LED60-150V

07:20:11 3/25/2017

Send Feedback