• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 9537590000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

9537590000

Description FUSE HOLDER CARTRIDGE 300V 6.3A
Expanded Description Fuse Holder 6.3A 300V 1 Circuit Cartridge
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
PCN Obsolescence/ EOL Issue 35 Jan/2012
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series SIHA 1
Part Status Obsolete
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 300V
Current Rating 6.3A
Mounting Type -
Orientation -
Termination Style -
Contact Material -
Contact Finish -
 
Additional Resources
Standard Package ? 25
Other Names SIHA1/G20LED140-250V

07:33:31 1/22/2017

Send Feedback