Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 9537570000-ND
Quantity Available
Manufacturer

Manufacturer Part Number

9537570000

Description FUSE HOLDER CARTRIDGE 300V 6.3A
Expanded Description Fuse Holder 6.3A 300V 1 Circuit Cartridge
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series SIHA 1
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 300V
Current Rating 6.3A
Mounting Type -
Orientation -
Termination Style -
Contact Material -
Contact Finish -
 
Additional Resources
Standard Package ? 25
Other Names SIHA1/G20LED35-70V

02:10:19 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 12.64000 316.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback