Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number A101233-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

SO63-2-9030

Description SOLDER SHIELD TERM TIN PLT BRAID
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.105" (2.67mm), 0.145" (3.68mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SO63-x-9030 Drawing
Featured Product SolderSleeve Wire Splices
Online Catalog SolderSleeve SO63 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve SO63
Part Status Active
Type Wire to Wire
Diameter 0.105" (2.67mm), 0.145" (3.68mm)
Length 0.650" (16.51mm)
Color Blue, Transparent
Features Immersion Resistant, Preinstalled Braid
 
Additional Resources
Standard Package ? 100
Other Names 9-1197315-6
945271-000
945271-000-ND
945271000
A101233
S063-2-9030

09:04:02 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.53000 5.53
10 5.31100 53.11
25 4.86880 121.72
50 4.64760 232.38
100 4.42620 442.62
250 3.87292 968.23
500 3.76228 1,881.14
1,000 3.20900 3,209.00
2,500 2.98768 7,469.21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback