Add To Favorites
Product Overview
Digi-Key Part Number 380-1004-ND
Quantity Available 35,804
Can ship immediately
Manufacturer

Manufacturer Part Number

940-SP-3066

Description CONN MOD PLUG 6P6C UNSHIELDED
Expanded Description Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position Unshielded IDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Stewart Connector

Series 30
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Cable Type Flat Oval Cable, Solid or Stranded Wires
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Features -
Shielding Unshielded
Ratings -
Ingress Protection -
Termination IDC
Length 0.525" (13.34mm)
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Phosphor Bronze
Current Rating 1.5A
Voltage Rating 150V
Housing Material Polycarbonate (PC)
Shield Material -
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 10,000
Other Names 380-1004
940SP3066
SS-30600-036

01:18:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 0.33
10 0.31200 3.12
25 0.26720 6.68
50 0.22700 11.35
100 0.21810 21.81
250 0.19580 48.95
500 0.18690 93.45
1,000 0.15575 155.75
2,500 0.14240 356.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback