Add To Favorites
  • This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x5725 or custom.orders@digikey.com
Product Overview
Digi-Key Part Number 93LC56BT-I/OTDKR-ND
Quantity Available 23,301
Can ship immediately
Manufacturer

Manufacturer Part Number

93LC56BT-I/OT

Description IC EEPROM 2KBIT 2MHZ SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 2K (128 x 16)
Speed 2MHz
Interface Microwire, 3-Wire Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 93LC56BT-I/OTDKR

14:40:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
25 0.21640 5.41
100 0.21190 21.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 93LC56BT-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.20600
  • Cut Tape (CT) ? : 93LC56BT-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,301 - Immediate
  • Unit Price: 0.23000
Send Feedback