Please see below table to find a substitute for this part number.

  • Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1210-1055-2-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

935133427710

Description CAP SILICON 1.0UF 15% 11V 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XTSC427yyy 1206
Product Photos LPSC_HSSC_HTSC_XTSC
935133427710
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product XTSC Series
Standard Package ? 1,000
Category

Capacitors

Family

Silicon Capacitors

Series XTSC
Packaging ? Tape & Reel (TR)?
Capacitance 1.0µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Temperature
Features High Reliability
Operating Temperature -55°C ~ 250°C
Package / Case 1206 (3216 Metric)
Height 0.016" (0.40mm)
Size / Dimension 0.134" L x 0.071" W (3.40mm x 1.80mm)
Other Names 1210-1055-2
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1210-1055-1-ND 935133427710 IPDiA Cut Tape (CT)? 412 - Immediate
12.86000 1
Non-Stock
?
1210-1055-6-ND 935133427710 IPDiA Digi-Reel®? 412 - Immediate
Digi-Reel® 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

13:29:46 5/30/2016