Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1210-1055-1-ND
Quantity Available 365
Can ship immediately
Manufacturer

IPDiA

Manufacturer Part Number

935133427710

Description CAP SILICON 1.0UF 15% 11V 1206
Expanded Description 1µF ±15% Silicon Capacitor 11V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets XTSC427yyy 1206
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product XTSC Series
Product Attributes Select All
Categories
Manufacturer

IPDiA

Series XTSC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Temperature
Features High Reliability
Operating Temperature -55°C ~ 250°C
Package / Case 1206 (3216 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.134" L x 0.071" W (3.40mm x 1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1210-1055-1

18:18:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.09000 13.09
10 12.83700 128.37
25 12.58000 314.50
250 12.32340 3,080.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback