Please see below table to find a substitute for this part number.

  • Digi-Key has discontinued this item; limited quantity available.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1210-1041-6-ND
Price Break Unit Price Extended Price
1 2.78000 2.78
10 2.71300 27.13
25 2.66040 66.51
250 2.60836 652.09
500 2.55620 1,278.10
Quantity Available Digi-Key Stock: 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

935132426610

Description CAP SILICON 0.1UF 15% 11V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HTSC426yyy 0805
Product Photos LPSC_HSSC_HTSC_XTSC
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product HTSC Series
Standard Package ? 1
Category

Capacitors

Family

Silicon Capacitors

Series HTSC
Packaging ? Digi-Reel®?
Capacitance 0.1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Temperature
Features High Reliability
Operating Temperature -55°C ~ 200°C
Package / Case 0805 (2012 Metric)
Height 0.016" (0.40mm)
Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm)
Other Names 1210-1041-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1210-1041-2-ND 935132426610 IPDiA Tape & Reel (TR)? 1,000 - Immediate
2.27640 1,000
Non-Stock
?
1210-1041-1-ND 935132426610 IPDiA Cut Tape (CT)? 1,000 - Immediate
2.78000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:03:43 6/28/2016