Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1210-1041-1-ND
Quantity Available 997
Can ship immediately
Manufacturer

IPDiA

Manufacturer Part Number

935132426610

Description CAP SILICON 0.1UF 15% 11V 0805
Expanded Description 0.1µF ±15% Silicon Capacitor 11V 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HTSC426yyy 0805
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product HTSC Series
Product Attributes Select All
Categories
Manufacturer

IPDiA

Series HTSC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 0.1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Temperature
Features High Reliability
Operating Temperature -55°C ~ 200°C
Package / Case 0805 (2012 Metric)
Height 0.016" (0.41mm)
Size / Dimension 0.087" L x 0.055" W (2.20mm x 1.40mm)
 
Additional Resources
Standard Package ? 1
Other Names 1210-1041-1

02:41:06 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 2.83
10 2.76200 27.62
25 2.70880 67.72
250 2.65580 663.95
500 2.60268 1,301.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback