Keywords:





Product Index > Capacitors > Silicon Capacitors > 935132424510

All prices are in US dollars.
Digi-Key Part Number1210-1035-1-ND
Price BreakUnit PriceExtended Price
15.220005.22
104.6360046.36
254.49120112.28
504.34620217.31
1004.05640405.64
2503.33204833.01
5002.897441,448.72
Quantity Available Digi-Key Stock: 1,090
Can ship immediately
Manufacturer

Manufacturer Part Number

935132424510

DescriptionCAP SIL 10000PF 11V 0402
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP SIL 10000PF 11V 0402 | 935132424510 | 1210-1035-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets HTSC424yyy 0402
Product Photos LPSC_HSSC_HTSC_XTSC
Product Training Modules 3D Silicon Capacitor Overview
Featured Product HTSC Series
Standard Package1
CategoryCapacitors
FamilySilicon Capacitors
SeriesHTSC
PackagingCut Tape (CT)
Capacitance10000pF
Voltage - Breakdown11V
Tolerance±15%
ESR (Equivalent Series Resistance)400 mOhm
ESL (Equivalent Series Inductance)100pH
ApplicationsHigh Temperature
FeaturesHigh Reliability
Operating Temperature-55°C ~ 200°C
Package / Case0402 (1005 Metric)
Height0.016" (0.40mm)
Size / Dimension0.047" L x 0.028" W (1.20mm x 0.70mm)
Dynamic CatalogHTSC Series
Other Names1210-1035-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1210-1035-6-ND935132424510Digi-Reel®1,090 - ImmediateCalculate1
1210-1035-2-ND935132424510Tape & Reel (TR)1,000 - Immediate2.071671,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:45:34 5/20/2013 - Help With This Screen