• Value add packaging not available; alternate packaging exists.
  • Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1210-1011-1-ND
Quantity Available 0
Manufacturer

IPDiA

Manufacturer Part Number

93512142H622

Description 0.22µF Silicon Capacitor 11V 0505 (1313 Metric) 0.049" L x 0.049" W (1.25mm x 1.25mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Category

Capacitors

Family

Silicon Capacitors

Manufacturer

IPDiA

Series EMSC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued
Capacitance 0.22µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 100 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications Wirebond and Embedded
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 150°C
Package / Case 0505 (1313 Metric)
Height 0.004" (0.10mm)
Size / Dimension 0.049" L x 0.049" W (1.25mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 1210-1011-1

11:46:02 8/28/2016

Send Feedback