• Non-Stock ?
Product Overview
Digi-Key Part Number 1210-1009-6-ND
Quantity Available 0
Manufacturer

IPDiA

Manufacturer Part Number

935121427710

Description 1.0µF Silicon Capacitor 11V 1206 (3216 Metric) 0.134" L x 0.071" W (3.40mm x 1.80mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LPSC427yyy 1206
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product LPSC Series
Product Attributes Select All
Category

Capacitors

Family

Silicon Capacitors

Manufacturer

IPDiA

Series LPSC
Packaging ? Digi-Reel® ?
Capacitance 1.0µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Height 0.004" (0.10mm)
Size / Dimension 0.134" L x 0.071" W (3.40mm x 1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 1210-1009-6

03:39:35 7/26/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price
Call

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback