• Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1210-1009-1-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

935121427710

Description CAP SILICON 1.0UF 15% 11V 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPSC427yyy 1206
Product Photos LPSC_HSSC_HTSC_XTSC
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product LPSC Series
Standard Package ? 1
Category

Capacitors

Family

Silicon Capacitors

Series LPSC
Packaging ? Cut Tape (CT)?
Capacitance 1.0µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 150°C
Package / Case 1206 (3216 Metric)
Height 0.004" (0.10mm)
Size / Dimension 0.134" L x 0.071" W (3.40mm x 1.80mm)
Other Names 1210-1009-1
Customers who are interested in this product are also interested in:
  • Photo Not Available
  • F380J106MMAAH2
  • AVX Corporation
  • CAP TANT POLY 10UF 6.3V SMD
  • Unit Price 0.94000
  • TCJB107M006R0045 - AVX Corporation | 478-4711-1-ND DigiKey Electronics
  • TCJB107M006R0045
  • AVX Corporation
  • CAP TANT POLY 100UF 6.3V 1210
  • Unit Price 1.55000
  • TCJD337M006R0025 - AVX Corporation | 478-9446-1-ND DigiKey Electronics
  • TCJD337M006R0025
  • AVX Corporation
  • CAP TANT POLY 330UF 6.3V 2917
  • Unit Price 2.02000
  • CD42FA913GO3 - Cornell Dubilier Electronics (CDE) | 338-3884-ND DigiKey Electronics
  • CD42FA913GO3
  • Cornell Dubilier Electronics (CDE)
  • CAP MICA 0.91UF 2% 100V RADIAL
  • Unit Price 57.60000
  • Photo Not Available
  • F380J476MSAAH1
  • AVX Corporation
  • CAP TANT POLY 47UF 6.3V SMD
  • Unit Price 1.04000

03:28:23 5/2/2016