• Non-Stock ?
Product Overview
Digi-Key Part Number 1210-1008-2-ND
Quantity Available 0
Manufacturer

IPDiA

Manufacturer Part Number

935121425610

Description 0.1µF Silicon Capacitor 11V 0603 (1608 Metric) 0.071" L x 0.043" W (1.80mm x 1.10mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LPSC425yyy 0603
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product LPSC Series
Product Attributes Select All
Category

Capacitors

Family

Silicon Capacitors

Manufacturer

IPDiA

Series LPSC
Packaging ? Tape & Reel (TR) ?
Capacitance 0.1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 150°C
Package / Case 0603 (1608 Metric)
Height 0.004" (0.10mm)
Size / Dimension 0.071" L x 0.043" W (1.80mm x 1.10mm)
 
Additional Resources
Standard Package ? 1,000
Other Names 1210-1008-2

11:43:59 7/24/2016

Price & Procurement
All prices are in US dollars.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback