• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number 1210-1007-6-ND
Quantity Available 0
Manufacturer

IPDiA

Manufacturer Part Number

935121424610

Description 0.1µF Silicon Capacitor 11V 0402 (1005 Metric) 0.047" L x 0.028" W (1.20mm x 0.70mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LPSC424yyy 0402
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product LPSC Series
Product Attributes Select All
Category

Capacitors

Family

Silicon Capacitors

Manufacturer

IPDiA

Series LPSC
Packaging ? Digi-Reel® ?
Part Status Discontinued
Capacitance 0.1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Height 0.004" (0.10mm)
Size / Dimension 0.047" L x 0.028" W (1.20mm x 0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 1210-1007-6

03:31:25 8/24/2016

Send Feedback