• Digi-Key has discontinued this item; call Digi-Key for more information.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1210-1007-1-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

935121424610

Description CAP SILICON 0.1UF 15% 11V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPSC424yyy 0402
Product Photos LPSC_HSSC_HTSC_XTSC
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product LPSC Series
Standard Package ? 1
Category

Capacitors

Family

Silicon Capacitors

Series LPSC
Packaging ? Cut Tape (CT)?
Capacitance 0.1µF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Height 0.004" (0.10mm)
Size / Dimension 0.047" L x 0.028" W (1.20mm x 0.70mm)
Other Names 1210-1007-1

15:23:52 5/27/2016