Please see below table to find a substitute for this part number.

  • Digi-Key has discontinued this item; limited quantity available.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1210-1003-6-ND
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.58200 5.82
25 0.57080 14.27
250 0.55960 139.90
500 0.54842 274.21
Quantity Available Digi-Key Stock: 2,366
Can ship immediately
Manufacturer

Manufacturer Part Number

935121424410

Description CAP SILICON 1000PF 15% 11V 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPSC424yyy 0402
Product Photos LPSC_HSSC_HTSC_XTSC
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product LPSC Series
Standard Package ? 1
Category

Capacitors

Family

Silicon Capacitors

Series LPSC
Packaging ? Digi-Reel®?
Capacitance 1000pF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Height 0.004" (0.10mm)
Size / Dimension 0.047" L x 0.028" W (1.20mm x 0.70mm)
Other Names 1210-1003-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1210-1003-2-ND 935121424410 IPDiA Tape & Reel (TR)? 1,000 - Immediate
0.48720 1,000
Non-Stock
?
1210-1003-1-ND 935121424410 IPDiA Cut Tape (CT)? 1,366 - Immediate
0.60000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SC01000710 - Skyworks Solutions Inc. | 863-1220-ND DigiKey Electronics
  • SC01000710
  • Skyworks Solutions Inc.
  • CAP SILICON 10PF 20% SMD
  • Unit Price 0.90800
  • 29280B272JO0 - Cornell Dubilier Electronics (CDE) | 338-3369-ND DigiKey Electronics
  • 29280B272JO0
  • Cornell Dubilier Electronics (CDE)
  • CAP MICA 2700PF 5% 8KV DISK
  • Unit Price 276.55000

20:08:53 5/29/2016