Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1210-1003-1-ND
Quantity Available 340
Can ship immediately
Manufacturer

IPDiA

Manufacturer Part Number

935121424410

Description CAP SILICON 1000PF 15% 11V 0402
Expanded Description 1000pF ±15% Silicon Capacitor 11V 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LPSC424yyy 0402
Mfg Application Notes Capacitor Assembly Set Up
Manual Handling Recommendation
Product Training Modules 3D Silicon Capacitor Overview
Featured Product LPSC Series
Product Attributes Select All
Categories
Manufacturer

IPDiA

Series LPSC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 1000pF
Tolerance ±15%
Voltage - Breakdown 11V
ESR (Equivalent Series Resistance) 400 mOhm
ESL (Equivalent Series Inductance) 100pH
Applications High Stability
Features High Reliability, Low Profile
Operating Temperature -55°C ~ 150°C
Package / Case 0402 (1005 Metric)
Height 0.004" (0.10mm)
Size / Dimension 0.047" L x 0.028" W (1.20mm x 0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 1210-1003-1

06:55:29 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.59300 5.93
25 0.58120 14.53
250 0.56980 142.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback