Keywords:





Product Index > Capacitors > Silicon Capacitors > 935121423510

All prices are in US dollars.
Digi-Key Part Number1210-1000-2-ND
Price BreakUnit PriceExtended Price
1,0000.72873728.73
Quantity Available
Manufacturer

Manufacturer Part Number

935121423510

DescriptionCAP SIL 10000PF 11V 0201
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP SIL 10000PF 11V 0201 | 935121423510 | 1210-1000-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets LPSC423yyy 0201
Product Photos LPSC_HSSC_HTSC_XTSC
Product Training Modules 3D Silicon Capacitor Overview
Featured Product LPSC Series
Standard Package1,000
CategoryCapacitors
FamilySilicon Capacitors
SeriesLPSC
PackagingTape & Reel (TR)
Capacitance10000pF
Voltage - Breakdown11V
Tolerance±15%
ESR (Equivalent Series Resistance)400 mOhm
ESL (Equivalent Series Inductance)100pH
ApplicationsHigh Stability
FeaturesHigh Reliability, Low Profile
Operating Temperature-55°C ~ 150°C
Package / Case0201 (0603 Metric)
Height0.004" (0.10mm)
Size / Dimension0.031" L x 0.024" W (0.80mm x 0.60mm)
Dynamic CatalogLPSC Series
Other Names1210-1000-2
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
1210-1000-1-ND935121423510Cut Tape (CT)792 - Immediate2.090001
1210-1000-6-ND935121423510Digi-Reel®792 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:34:39 5/21/2013 - Help With This Screen