Add To Favorites
Product Overview
Digi-Key Part Number A101234-ND
Quantity Available 422
Can ship immediately
Manufacturer

Manufacturer Part Number

SO63-3-9030

Description SOLDER SHIELD TERM TIN PLT BRAID
Expanded Description Wire to Wire Solder Sleeve Blue, Transparent 0.170" (4.32mm), 0.200" (5.08mm)
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SO63-x-9030 Drawing
Featured Product SolderSleeve Wire Splices
Online Catalog SolderSleeve SO63 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series SolderSleeve SO63
Part Status Active
Type Wire to Wire
Diameter 0.170" (4.32mm), 0.200" (5.08mm)
Length 0.650" (16.51mm)
Color Blue, Transparent
Features Immersion Resistant, Preinstalled Braid
 
Additional Resources
Standard Package ? 100
Other Names 9-1197236-0
933861-000
933861-000-ND
933861000
A101234
S063-3-9030

01:29:20 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 5.95
10 5.71300 57.13
25 5.23720 130.93
50 4.99940 249.97
100 4.76120 476.12
250 4.16608 1,041.52
500 4.04706 2,023.53
1,000 3.45190 3,451.90
2,500 3.21384 8,034.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback