Keywords:





Product Index > Connectors, Interconnects > Circular Connectors - Contacts > 929975-1

All prices are in US dollars.
Digi-Key Part NumberA107054CT-ND
Price BreakUnit PriceExtended Price
10.760000.76
100.712007.12
250.6408016.02
500.5696028.48
1000.5458054.58
2500.49836124.59
5000.47462237.31
1,0000.39157391.57
Quantity Available Digi-Key Stock: 5,610
Can ship immediately
Manufacturer

Manufacturer Part Number

929975-1

DescriptionCONTACT SKT CRIMP 13-17AWG 2.5MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1355065 Drawing
RoHS Information 929975-1 Statement of Compliance
3D Model 929975-1.pdf
Standard Package1
CategoryConnectors, Interconnects
FamilyCircular Connectors - Contacts
Series2.5mm System, Amp
PackagingCut Tape (CT)
Pin or SocketSocket
Type-
Size2.5mm
Wire Gauge13-17 AWG
Contact TerminationCrimp
Contact FinishTin
Contact Finish Thickness-
Dynamic Catalog2.5mm System Series
For Use With1-1813099-1-ND - CONN PLUG HSING SKT 4POS CRIMP
1-968968-1-ND - CONN PLUG HSING SKT 4POS CRIMP
3-967325-1-ND - 2,5MM BU-GEH 4P,GN
2-967325-1-ND - 2,5MM BU-GEH 4P,GR
1-967325-3-ND - CONN SOCKET HSNG 2-4POS BLACK
A106527-ND - 2,5MM BU-GEH 4P
Other NamesA107054CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A107054TR-ND929975-1Tape & Reel (TR)3,000 - Immediate0.323613,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

17:40:57 5/22/2013 - Help With This Screen