Add To Favorites
Product Overview
Digi-Key Part Number A106354-ND
Quantity Available 14,280
Can ship immediately
Manufacturer

Manufacturer Part Number

926539-1

Description CONN RCPT HSG 0.25 1POS NATURAL
Expanded Description 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 926539 Drawing
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.250" (6.35mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.250" (6.35mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Polyamide (PA66), Nylon 6/6
Note Contacts Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 926539-1-ND
9265391
A106354

09:19:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.11000 0.11
10 0.10000 1.00
25 0.07400 1.85
50 0.06360 3.18
100 0.06140 6.14
250 0.05296 13.24
500 0.05084 25.42
1,000 0.04448 44.48
2,500 0.04024 100.61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback