Add To Favorites
Product Overview
Digi-Key Part Number A109364TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

925667-2

Description CONN WIRE PIN TERM 18-22AWG
Expanded Description Wire Pin Terminal Connector 18-22 AWG - Crimp
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 925667 Drawing
3D Model 925667-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Pin Diameter Circular - 0.078" (1.98mm) Dia
Length - Pin 0.276" (7.00mm)
Length - Overall 0.429" (10.90mm)
Wire Gauge 18-22 AWG
Insulation Diameter 0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Insulation Non-Insulated
Termination Crimp
Features -
Color -
Contact Material Brass
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation -
Length - Termination 0.098" (2.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 105,000
Other Names A109364TR

11:20:27 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
105,000 0.06390 6,708.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A109364CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,585 - Immediate
  • Unit Price: 0.17000
Send Feedback