Add To Favorites
Product Overview
Digi-Key Part Number A109364CT-ND
Quantity Available 8,585
Can ship immediately
Manufacturer

Manufacturer Part Number

925667-2

Description CONN WIRE PIN TERM 18-22AWG
Expanded Description Wire Pin Terminal Connector 18-22 AWG - Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 925667 Drawing
3D Model 925667-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin Diameter Circular - 0.078" (1.98mm) Dia
Length - Pin 0.276" (7.00mm)
Length - Overall 0.429" (10.90mm)
Wire Gauge 18-22 AWG
Insulation Diameter 0.079" ~ 0.098" (2.00mm ~ 2.50mm)
Insulation Non-Insulated
Termination Crimp
Features -
Color -
Contact Material Brass
Contact Finish Tin
Diameter - Barrel ID -
Diameter - Barrel OD -
Material - Insulation -
Length - Termination 0.098" (2.50mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 9256672
A109364CT

05:22:17 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 0.17
10 0.16200 1.62
25 0.13840 3.46
50 0.12120 6.06
100 0.11250 11.25
250 0.09948 24.87
500 0.09516 47.58
1,000 0.07785 77.85
2,500 0.07136 178.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A109364TR-ND
  • Minimum Quantity: 105,000
  • Quantity Available: 0
  • Unit Price: 0.06390
Send Feedback