Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 924CE1-Y3-ND
Quantity Available
Manufacturer

Manufacturer Part Number

924CE1-Y3

Description SWITCH SNAP ACT SPST-NC 10A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series 924CE
Packaging ? Bulk ?
Part Status Active
Circuit SPST-NC (DB)
Switch Function On-Mom
Current Rating 10A (AC)
Actuator Type Round (Pin Plunger)
Voltage Rating - AC 250V
Mounting Type Chassis Mount
Voltage Rating - DC -
Termination Style Cable Leads
Operating Force, Torque 2300gf
Release Force -
Pretravel 0.087" (2.2mm)
Ingress Protection IP66 - Dust Tight, Water Resistant
Differential Travel -
Features Cable Length 3'
Overtravel -
Operating Position 0.689" (17.5mm)
Mechanical Life 10,000,000 Cycles
Electrical Life -
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 1

14:37:43 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.25000 89.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback