Add To Favorites
Product Overview
Digi-Key Part Number 3M10850-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

924327-28-10-I

Description CONN HEADER 20POS DL .100" GOLD
Expanded Description 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 924327-xx
Online Catalog 929 (Shrouded) Series
Product Attributes Select All
Categories
Manufacturer

3M

Series 929 (Shrouded)
Packaging ? Bulk ?
Part Status Active
Number of Positions 20
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Length - Overall 0.860" (21.84mm)
Length - Post (Mating) 0.218" (5.54mm)
Length - Stack Height 0.500" (12.70mm)
Length - Tail 0.110" (2.79mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10µin (0.25µm)
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names 05400782703
3M10850
80620002255
924327-28-10-I-ND
9243272810I

02:05:20 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.33000 4.33
10 4.15200 41.52
25 3.80600 95.15
50 3.63300 181.65
100 3.46000 346.00
250 3.02752 756.88
500 2.94100 1,470.50
1,000 2.50850 2,508.50
2,500 2.33550 5,838.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback