Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 924217-24-01-I-ND
Quantity Available
Manufacturer

Manufacturer Part Number

924217-24-01-I

Description CONN HEADER 1POS .380"
Expanded Description 1 Position Header Spacer Connector Gold Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series 929
Packaging ? Bulk ?
Part Status Active
Number of Positions 1
Pitch -
Number of Rows 1
Row Spacing -
Length - Overall 0.728" (18.49mm)
Length - Post (Mating) 0.238" (6.05mm)
Length - Stack Height 0.380" (9.65mm)
Length - Tail 0.110" (2.79mm)
Mounting Type Through Hole
Termination Solder
Contact Finish - Post (Mating) Gold
Contact Finish Thickness - Post (Mating) 10µin (0.25µm)
Color Black
 
Additional Resources
Standard Package ? 36
Other Names 00076308022310
07630802231
80001301607

19:37:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,008 0.12250 123.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback