Add To Favorites
Product Overview
Digi-Key Part Number 923850-ND
Quantity Available 11
Can ship immediately
Manufacturer

Manufacturer Part Number

923850-C

Description MINI PROBE-IT ASSORT 6 PKG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets Solderless Breadboards and Accessories
Online Catalog Probe-It Series
Product Attributes Select All
Categories
Manufacturer

3M

Series Mini Probe-It 923850
Part Status Active
Type Mini-Hook
Hook Type Hook
Hook, Pincer Opening -
Features -
Length 2.190" (55.63mm)
Termination Solder
Color Multiple
Quantity 6 Pieces
 
You May Also Be Interested In
  • XKM-S - E-Z-Hook | 461-1012-ND DigiKey Electronics
  • XKM-S
  • E-Z-Hook
  • HOOK DBL GRIP TEST CONN SET/10
  • Unit Price 27.89000
  • 461-1012-ND
  • 923848-C - 3M | 923848-ND DigiKey Electronics
  • 923848-C
  • 3M
  • MICRO PROBE-IT ASSORT 6 PKG
  • Unit Price 38.84000
  • 923848-ND
Additional Resources
Standard Package ? 10
Other Names 5400782305
54007823056
80-6103-4012-9
80610340129
923850
923850C

21:30:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.79000 41.79
5 41.10000 205.50
10 40.41500 404.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback