Add To Favorites
Product Overview
Digi-Key Part Number 923292-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

923292-I

Description TERMINAL STRIP MODEL 154T
Expanded Description Solderless Breadboard Terminal Strip (No Frame) 6.50" x 0.63" (165.1mm x 16.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series -
Part Status Active
Type Terminal Strip (No Frame)
Number of Terminal Strips -
Number of Distribution Buses -
Number of Tie Points (Total) 216
Number of 5-Tie Point Terminals -
Number of Binding Posts -
Size / Dimension 6.50" x 0.63" (165.1mm x 16.0mm)
Includes -
Wire Gauge 22 AWG
 
You May Also Be Interested In
  • 923273-I - 3M | 923273-ND DigiKey Electronics
  • 923273-I
  • 3M
  • TERMINAL STRIP
  • Unit Price 16.13000
  • 923273-ND
  • A000032 - Arduino | 1050-1012-ND DigiKey Electronics
  • A000032
  • Arduino
  • BREAD BOARD/WIRE KIT ARDUINO
  • Unit Price 8.60000
  • 1050-1012-ND
Additional Resources
Standard Package ? 25
Other Names 5400774717
54007747178
80-6103-3835-4
80610338354
923292
923292I

00:10:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.29000 27.29
5 26.53000 132.65
10 25.01400 250.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback