Add To Favorites
Product Overview
Digi-Key Part Number 9210CA-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

9210

Description PROTO-BRD 20 WIDE SOIC 20PIN SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 9000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOIC
Number of Positions 20
Hole Diameter -
Pitch 0.050" (1.27mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.925" L x 2.000" W (23.50mm x 50.80mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 9210CA

02:29:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.95000 6.95
5 6.40000 32.00
10 5.85100 58.51
25 5.30280 132.57
50 5.02840 251.42
100 4.86380 486.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback