Add To Favorites
Product Overview
Digi-Key Part Number 987-1624-ND
Quantity Available 684
Can ship immediately
Manufacturer

Manufacturer Part Number

91AR2KLF

Description TRIMMER 2K OHM 3/8" CERMET TH
Expanded Description 2k Ohm 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 91 Model
RoHS Information Cert. of Compliance
Online Catalog 91 Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series 91
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2k
Power (Watts) 0.5W, 1/2W
Tolerance ±20%
Number of Turns 1
Adjustment Type Top Adjustment
Size / Dimension Round - 0.375" Dia x 0.200" H (9.53mm x 5.08mm)
Termination PC Pins
Mounting Type Through Hole
 
Additional Resources
Standard Package ? 100
Other Names 987-1624

18:25:26 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.43000 1.43
10 1.26000 12.60
25 1.13400 28.35
50 1.09200 54.60
100 1.05000 105.00
250 0.98700 246.75
500 0.84000 420.00
1,000 0.77700 777.00
5,000 0.63840 3,192.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback