Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 919772-ND
Quantity Available
Manufacturer

Manufacturer Part Number

919772

Description PLC DO W/FUSE&LED 1746-OV16
Expanded Description 32 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series RS
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 32
Features Fuses, LED
Voltage - Rated 24VDC
Current Rating (Per Contact) 3A
Operating Temperature 0°C ~ 50°C
Length 4.606" (117.00mm)
Width 4.291" (108.99mm)
Wire Gauge 14-26 AWG
 
Additional Resources
Standard Package ? 1

02:09:53 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 213.40000 213.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback