Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 919763-ND
Quantity Available
Manufacturer

Manufacturer Part Number

919763

Description INTERFACE MOD HDR 32POS 14-26AWG
Expanded Description Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 14-26 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 91976(1,3), 919770 Drawing
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series RS
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Rectangular, Male
Control Side Cable Retainer Latches
Positions / Poles 32
Features Fuses, LED
Voltage - Rated 120VAC
Current Rating (Per Contact) 2A
Operating Temperature -20°C ~ 60°C
Length 4.606" (117.00mm)
Width 4.291" (108.99mm)
Wire Gauge 14-26 AWG
 
Additional Resources
Standard Package ? 1
Other Names DORSRIGEFIC693MDL340

10:31:54 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 140.47000 140.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback