Add To Favorites
Product Overview
Digi-Key Part Number 609-3520-1-ND
Quantity Available 2,241
Can ship immediately
Manufacturer

Manufacturer Part Number

91931-31121LF

Description CONN RECPT 21POS 1MM VERT SMD
Expanded Description 21 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 919xx Drawing
Featured Product Conan Connector System
MezzSelect
Online Catalog Conan™, MezzSelect™ Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Conan™, MezzSelect™
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Outer Shroud Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board 0.129" (3.29mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-3520-1

05:51:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 2.82
10 2.70500 27.05
25 2.47960 61.99
50 2.36680 118.34
100 2.25410 225.41
250 1.97236 493.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3520-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: 1.58813
  • Digi-Reel® ? : 609-3520-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,241 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback