Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 91911-21221LF-ND
Quantity Available
Manufacturer

Manufacturer Part Number

91911-21221LF

Description CONN HEADER 21POS 1MM VERT SMD
Expanded Description 21 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 919xx Drawing
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Conan™, MezzSelect™
Packaging ? Tube ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 21
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold or Gold, GXT™
Contact Finish Thickness 15µin (0.38µm)
Mated Stacking Heights 4.5mm
Height Above Board 0.048" (1.22mm)
 
Mating Products
Additional Resources
Standard Package ? 39

05:51:37 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,950 1.12534 2,194.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback