Add To Favorites
Product Overview
Digi-Key Part Number 91907-1-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

91907-1

Description DIE SET #8 TRIAX
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Pro-Crimper III, ARINC
Part Status Active
Tool Type Die Set
For Use With/Related Products Backplane Contacts, Coaxial Size 8
Specifications Round - 0.049", 0.149", 0.239"
Compatible Tools 354940-1
Cable Group -
 
Associated Product
For Use With
Additional Resources
Standard Package ? 1
Other Names 919071
Q3828573

08:58:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,545.91000 1,545.91
5 1,490.69800 7,453.49
10 1,468.61300 14,686.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback