Add To Favorites
Product Overview
Digi-Key Part Number A29306-ND
Quantity Available 2,290
Can ship immediately
Manufacturer

Manufacturer Part Number

917512-5

Description CONN TAB 14-16AWG CRIMP TIN
Expanded Description Contact Crimp Tab 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 917512 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 917512-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 917512-5.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 9175125
A29306

15:03:29 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32700 3.27
25 0.28000 7.00
50 0.23800 11.90
100 0.22860 22.86
250 0.20528 51.32
500 0.19594 97.97
1,000 0.16328 163.28
2,500 0.14928 373.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29306TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.10263
  • Cut Tape (CT) ? : A29306CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,728 - Immediate
  • Unit Price: 0.27000
Send Feedback