Add To Favorites
Product Overview
Digi-Key Part Number A29305-ND
Quantity Available 3,102
Can ship immediately
Manufacturer

Manufacturer Part Number

917512-3

Description CONN TAB 14-16AWG CRIMP 30GOLD
Expanded Description Contact Crimp Tab 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 917512 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 917512-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 917512-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Bulk ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1,000
Other Names 9175123
A29305

04:46:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 0.67
10 0.63000 6.30
25 0.56680 14.17
50 0.50380 25.19
100 0.48280 48.28
250 0.44084 110.21
500 0.41986 209.93
1,000 0.34638 346.38
2,500 0.31489 787.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29305TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: 0.17004
  • Cut Tape (CT) ? : A29305CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,971 - Immediate
  • Unit Price: 0.44000
Send Feedback