Add To Favorites
Product Overview
Digi-Key Part Number A29305TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

917485-3

Description CONN TAB 14-16AWG CRIMP 30GOLD
Expanded Description Contact Crimp Pin 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets 917485 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 917485-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 917485-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 9,000
Other Names A29297TR
A29297TR-ND
A29305TR

14:10:10 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9,000 0.17004 1,530.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29305-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,202 - Immediate
  • Unit Price: 0.67000
  • Cut Tape (CT) ? : A29305CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,971 - Immediate
  • Unit Price: 0.44000
Send Feedback