Add To Favorites
Product Overview
Digi-Key Part Number A29300CT-ND
Quantity Available 11,720
Can ship immediately
Manufacturer

Manufacturer Part Number

917484-3

Description CONN RCPT 14-16AWG CRIMP 30GOLD
Expanded Description Contact Crimp Socket 14-16 AWG Gold
Lead Free Status / RoHS Status Not applicable / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 917484 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 917484-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 917484-3.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 9174843
A29300CT

02:35:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.41400 4.14
25 0.35520 8.88
50 0.30200 15.10
100 0.29010 29.01
250 0.26052 65.13
500 0.24868 124.34
1,000 0.20723 207.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A29300-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,136 - Immediate
  • Unit Price: 0.47000
  • Tape & Reel (TR) ? : A29300TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 0
  • Unit Price: 0.14533
Send Feedback