Add To Favorites
Product Overview
Digi-Key Part Number A29682-ND
Quantity Available 518
Can ship immediately
Manufacturer

Manufacturer Part Number

917249-1

Description CONN RECEPT 3.81 20POS 4ROWS
Expanded Description 20 Position Rectangular Housing Connector Receptacle Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 917249
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 917249-1 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 917249-1.pdf
Online Catalog Dynamic 3400 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3400
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 20
Pitch 0.150" (3.81mm)
Number of Rows 4
Row Spacing 0.200" (5.08mm)
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features -
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names 9172491
A29682

04:07:03 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.55000 2.55
10 2.31000 23.10
25 2.16880 54.22
50 2.07460 103.73
100 1.98030 198.03
250 1.79172 447.93
500 1.65028 825.14
1,000 1.41453 1,414.53
2,500 1.32023 3,300.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback