Add To Favorites
Product Overview
Digi-Key Part Number 9164CA-ND
Quantity Available 132
Can ship immediately
Manufacturer

Manufacturer Part Number

9164

Description PROTO BOARD 14/16 SOIC 16PIN SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Capital Advanced Technologies

Series 9000, Surfboards®
Part Status Active
Proto Board Type SMD to SIP
Package Accepted SOIC
Number of Positions 16
Hole Diameter -
Pitch 0.050" (1.27mm)
Board Thickness 0.031" (0.79mm) 1/32"
Material FR4 Epoxy Glass
Size / Dimension 0.825" L x 1.600" W (20.96mm x 40.64mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 9164CA

10:51:34 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.07000 6.07
5 5.59400 27.97
10 5.11500 51.15
25 4.63560 115.89
50 4.39580 219.79
100 4.25200 425.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback