Keywords:





Product Index > Connectors, Interconnects > Terminals - PC Pin Connectors > 9159-0-00-01-00-00-03-0

All prices are in US dollars.
Digi-Key Part NumberED90578-ND
Price BreakUnit PriceExtended Price
10.180000.18
100.106001.06
250.076001.90
500.057802.89
1000.047104.71
2500.039529.88
5000.0364818.24
1,0000.0319231.92
2,5000.0243260.80
Quantity Available Digi-Key Stock: 8,789
Can ship immediately
Manufacturer

Manufacturer Part Number

9159-0-00-01-00-00-03-0

DescriptionCONN PIN SLDLESS PRESS-FIT .045"
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CONN PIN SLDLESS PRESS-FIT .045" | 9159-0-00-01-00-00-03-0 | ED90578-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Plating Options
9159-0-00-01-00-00-03-0
Product Photos 9159-0-00-01-00-00-03-0
Standard Package500
CategoryConnectors, Interconnects
FamilyTerminals - PC Pin Connectors
Series9159
TypeSingle End
Length0.211" (5.36mm)
Hole Diameter0.026" (0.66mm)
Pin Diameter0.018" (0.46mm)
Flange Diameter0.045" (1.14mm)
Mounting TypePress Fit
Contact FinishTin-Lead
Contact Finish Thickness200µin (5.08µm)
Dynamic Catalog3000, 3024 and 9159 Series
Other Names9.159E+15
9159000010000030
ED90578

19:33:40 5/19/2013 - Help With This Screen