Keywords:





Product Index > Hardware, Fasteners, Accessories > DIN Rail Channel > 9150660000

Non-Stock

All prices are in US dollars.
Digi-Key Part Number915066-ND
Price BreakUnit PriceExtended Price
107.4590074.59
Quantity Available
Manufacturer

Manufacturer Part Number

9150660000

DescriptionDIN RAIL 35MMX7.5MM UNSLOT 12"
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package10
CategoryHardware, Fasteners, Accessories
FamilyDIN Rail Channel
Series-
Type-
Slotted/UnslottedUnslotted
Size1.378" W x 0.295" H (35.00mm x 7.50mm)
Length12.000" (304.80mm)
Thickness0.039" (1.00mm)
MaterialSteel
Plating-
Other Names915066
TS 35X7.5 PRE-CUT 12

23:55:48 6/18/2013 - Help With This Screen