Keywords:





Product Index > Connectors, Interconnects > Terminals - Solder Lug Connectors > 914

All prices are in US dollars.
Digi-Key Part Number914K-ND
Price BreakUnit PriceExtended Price
10.200000.20
100.185001.85
500.154007.70
1000.1141011.41
2500.0983224.58
5000.0944047.20
1,0000.0825982.59
2,5000.07473186.82
5,0000.07079353.97
Quantity Available Digi-Key Stock: 5,173
Can ship immediately
Manufacturer

Manufacturer Part Number

914

DescriptionTERMINAL LOCKWASHER LUG #6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
TERMINAL LOCKWASHER LUG #6 | 914 | 914K-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 914 Drawing
Terminal Lugs
Product Photos 914
Catalog Drawings 908, 91(4,5) Top
Standard Package100
CategoryConnectors, Interconnects
FamilyTerminals - Solder Lug Connectors
Series-
Terminal TypeStandard
StyleLockwasher, Internal Tooth
Stud/Tab Size6 Stud
Hole Diameter0.093" (2.36mm)
Mounting TypeFlat
Length - Overall0.625" (15.88mm)
Contact MaterialBrass
Contact FinishTin
Dynamic CatalogSolder Lugs - Keystone Electronics
Other Names914K

8:04:46 5/20/2013 - Help With This Screen