Keywords:





Product Index > Tools > Insertion, Extraction > 91285-1

All prices are in US dollars.
Digi-Key Part NumberA9979-ND
Price BreakUnit PriceExtended Price
127.4900027.49
525.96000129.80
1024.43200244.32
5022.905001,145.25
10022.141502,214.15
25021.378005,344.50
50020.6145010,307.25
1,00020.3091020,309.10
Quantity Available Digi-Key Stock: 166
Can ship immediately
Manufacturer

Manufacturer Part Number

91285-1

DescriptionINSERTION/EXTRACTION TOOL HDP-22
Lead Free Status / RoHS StatusNot applicable / Not applicable
 

QuantityItem Number Customer Reference
INSERTION/EXTRACTION TOOL HDP-22 | 91285-1 | A9979-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 91285-1, 543382-x Instr Sheet
Product Photos 91285-1
Standard Package1
CategoryTools
FamilyInsertion, Extraction
SeriesAMPLIMITE, Amp
Tool TypeInsertion/Extraction Tool
For Use With/Related ProductsD-Sub Terminals
Dynamic CatalogAMPLIMITE
Kits5787054-1-ND - KIT MULTIPOSN HDP-20 WO/TOOL
For Use WithA111609CT-ND - CONN PIN 18-22AWG GOLD CRIMP
6-66505-9-ND - CONN SOCKET 24-28AWG GOLD CRIMP
1-66569-0-ND - CONN SOCKET 18AWG SOLDER CUP
66570-8-ND - CONN PIN 18AWG SLD CUP GOLD
6-66506-1-ND - CONN PIN 20-24AWG GOLD CRIMP
7-66504-0-ND - CONN SOCKET 20-24AWG GOLD CRIMP
A100812CT-ND - CONTACT PIN 20-24AWG CRIMP GOLD
A100811CT-ND - CONTACT SKT 20-24AWG CRIMP GOLD
A111609TR-ND - CONN PIN 18-22AWG GOLD CRIMP
66507-2-ND - CONN PIN CONTACT 24-28AWG
More...
Other Names912851
A9979

5:16:28 6/19/2013 - Help With This Screen