Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 911807-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

911807

Description INTERFACE MOD FUSE-BUSS 250R 1/2
Expanded Description 32 Position Interface Module Terminal Blocks - Screw Connection To Terminal Blocks - Screw Connection
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Weidmuller

Series -
Part Status Active
Process Side Connection Terminal Blocks - Screw Connection
Control Side Connection Terminal Blocks - Screw Connection
Control Side Cable Retainer -
Positions / Poles 32
Features Fuses, LED
Voltage - Rated -
Current Rating (Per Contact) -
Operating Temperature -
Length -
Width -
Wire Gauge -
 
Additional Resources
Standard Package ? 1
Other Names PLC250R 1/2

01:19:28 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 285.43000 285.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback