Add To Favorites
Product Overview
Digi-Key Part Number BK9110-ND
Quantity Available 54
Can ship immediately
Manufacturer

Manufacturer Part Number

9110

Description PWR SUPPLY 100W MULTI 60V/5A DC
Expanded Description 0 ~ 60VDC Output Bench (AC to DC) Power Supply LED 0 ~ 5A Output 100W Features Memory, Mixed Linear/Switching Mode
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 9110 Manual
9110 Model
Online Catalog 9110 and 9111 Series
Product Attributes Select All
Categories
Manufacturer

B&K Precision

Series -
Part Status Active
Type Bench (AC to DC)
Voltage - Supply 110VAC, 220VAC
Voltage - Output 0 ~ 60VDC
Current - Output 0 ~ 5A
Display Type LED
Number of Characters 3, 4
Number of Outputs 1
Size / Dimension 11.110" L x 3.470" W x 6.900" H (282.19mm x 88.14mm x 175.26mm)
Features Memory, Mixed Linear/Switching Mode
Power (Watts) 100W
Accuracy - Voltmeter; Ammeter 0.05% + 10mV; 0.1% + 2mA
Voltage Regulation - Line 0.01% + 3mV
Voltage Regulation - Load 0.01% + 3mV
Current Regulation - Line 0.1% + 3mA
Current Regulation - Load 0.01% + 3mA
Ripple 2.0mV rms
Weight 5.9 lbs (2.7kg)
 
Associated Product
You May Also Be Interested In
  • 8500 - B&K Precision | BK8500-ND DigiKey Electronics
  • 8500
  • B&K Precision
  • DC ELECTRONIC LOAD PROGRAM 300W
  • Unit Price 1,095.01000
  • BK8500-ND
Additional Resources
Standard Package ? 1
Other Names BK9110

01:51:09 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 309.00000 309.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback