Add To Favorites
Product Overview
Digi-Key Part Number 36-910-ND
Quantity Available 1,683
Can ship immediately
Manufacturer

Manufacturer Part Number

910

Description CONN TERM LUG LOCKWASHER #4 FLAT
Expanded Description 4 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 910 Drawing
Terminal Lugs
RoHS Information RoHS Compliance Statement
Online Catalog Solder Lugs - Keystone Electronics
Product Attributes Select All
Categories
Manufacturer

Keystone Electronics

Series -
Part Status Active
Terminal Type Standard
Style Lockwasher, Internal Tooth
Stud/Tab Size 4 Stud
Hole Diameter 0.093" (2.36mm)
Mounting Type Flat
Length - Overall 0.718" (18.24mm)
Contact Material Brass
Contact Finish Tin
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 36-910
910K
910K-ND

05:31:22 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.16700 1.67
50 0.12460 6.23
100 0.11570 11.57
250 0.10236 25.59
500 0.09790 48.95
1,000 0.08010 80.10
2,500 0.07342 183.56
5,000 0.07120 356.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback